| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PV8-12RX-TY |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Voltage: | .6 kV, 600 V |
| Outside Diameter: | .36 in, 9.1 mm |
| Material: | Copper |
| Insulation Material: | Vinyl |
| Barrel Length: | .67 in, 16.9 mm |
| Wire Insulation Diameter: | .36 in, 9.1 mm |
| Barrel Type: | Funnel Entry |
| Finish: | Tin Plated |
| Product Type: | Loose Piece Ring Terminal |
| SKU: | PANPV8-12RX-TY |
PV8-12RX-TY
Specifications
Detailed Description
Enhance your wire connections with our large wire Ring Terminal, designed for 8 AWG wires with a 1/2" stud size. Featuring vinyl expanded insulation, this terminal ensures safe and secure connections, even in high-temperature environments with a maximum operating temperature of 105°C (221°F). With a voltage rating of 600V (.6 kV) and made of durable copper with a tin-plated finish, it guarantees reliable performance. The funnel entry barrel type makes installation easy, accommodating wires with an insulation diameter of .36 inches (9.1mm). Perfect for various applications, this Loose Piece Ring Terminal is RoHS compliant, meeting environmental standards without compromising quality. Upgrade your connectors with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download | |||
| 11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download | |||

