| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PV8-14R-QY |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Voltage: | 105 kV, 221 V |
| Outside Diameter: | .28 in, 7.1 mm |
| Material: | Copper |
| Insulation Material: | Vinyl |
| Barrel Length: | 16.5 mm, .65 in |
| Wire Insulation Diameter: | .28 in, 7.1 mm |
| Barrel Type: | Funnel Entry |
| Finish: | Tin Plated |
| Product Type: | Loose Piece Ring Terminal |
| SKU: | PANPV8-14R-QY |
PV8-14R-QY
Specifications
Detailed Description
Enhance your electrical connections with our Large Wire Ring Terminal. Designed for 8 AWG wires with a 1/4" stud size, this terminal features vinyl insulation for added safety. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 105kV (221V), it ensures reliable performance. The copper construction with a tin-plated finish guarantees durability and efficient conductivity. Its funnel entry barrel type allows for easy installation, while its RoHS compliance reflects our commitment to environmental responsibility. Perfect for various applications, this loose piece terminal is a must-have for any project requiring secure wire connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit P6-14R-T | Ring terminal, large wire, 6 AWG, 1/4" stud size, non-insulated, bulk package. | ![]() |


