PV8-14RX-QY

Heilind Number:PANPV8-14RX-QY
Manufacturer:Panduit
Manufacturer Number:PV8-14RX-QY
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ring Terminal, large wire, 8 AWG, 1/4" stud size, vinyl expanded insulation, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV8-14RX-QY
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Outside Diameter:.36 in, 9.1 mm
Material:Copper
Insulation Material:Vinyl
Barrel Length:16.4 mm, .65 in
Wire Insulation Diameter:.36 in, 9.1 mm
Barrel Type:Funnel Entry
Finish:Tin Plated
Product Type:Loose Piece Ring Terminal
SKU:PANPV8-14RX-QY

Detailed Description

Enhance your electrical connections with this Ring Terminal, designed for large wire applications. Constructed with durable copper and featuring a 8 AWG size, it ensures reliable performance. The 1/4" stud size and funnel entry barrel make installation a breeze, while the vinyl expanded insulation provides safety and protection. With a maximum operating temperature of 105 °C and a voltage rating of 600 V, this terminal is suitable for demanding environments. Its tin-plated finish not only offers corrosion resistance but also guarantees longevity. Perfect for various industrial and commercial uses, this loose piece terminal is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your connectivity solutions with this high-quality component.