PV8-38RX-QY

Heilind Number:PANPV8-38RX-QY
Manufacturer:Panduit
Manufacturer Number:PV8-38RX-QY
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ring Terminal, large wire, 8 AWG, 3/8" stud size, vinyl expanded insulation, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV8-38RX-QY
Maximum Operating Temperature:105 °C, 221 °F
Voltage:.6 kV, 600 V
Outside Diameter:.36 in, 9.1 mm
Material:Copper
Insulation Material:Vinyl
Barrel Length:.67 in, 16.9 mm
Wire Insulation Diameter:.36 in, 9.1 mm
Barrel Type:Funnel Entry
Finish:Tin Plated
Product Type:Loose Piece Ring Terminal
SKU:PANPV8-38RX-QY

Detailed Description

Enhance your wire connections with our Ring Terminal, designed for large 8 AWG wires with a 3/8" stud size. Featuring vinyl expanded insulation for added safety, this terminal is perfect for high-temperature environments, with a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V (.6kV). Constructed from durable copper with a tin-plated finish, it ensures reliable conductivity. The funnel entry barrel type makes installation easy, while the RoHS compliance guarantees environmental responsibility. Ideal for various applications, this Loose Piece Ring Terminal is a must-have for any electrical project.