PV8-56R-QY

Heilind Number:PANPV8-56R-QY
Manufacturer:Panduit
Manufacturer Number:PV8-56R-QY
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ring Terminal, large wire, 8 AWG, 5/16" stud size, vinyl insulated, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV8-56R-QY
Maximum Operating Temperature:105 °C, 221 °F
Voltage:105 kV, 221 V
Outside Diameter:.28 in, 7.1 mm
Material:Copper
Insulation Material:Vinyl
Barrel Length:.38 in, 9.5 mm
Wire Insulation Diameter:.28 in, 7.1 mm
Barrel Type:Funnel Entry
Finish:Tin Plated
Product Type:Loose Piece Ring Terminal
SKU:PANPV8-56R-QY

Detailed Description

Enhance your electrical connections with our Large Wire Ring Terminal, specially designed for 8 AWG wires with a 5/16" stud size. Featuring durable copper construction with vinyl insulation, this terminal ensures secure and reliable performance. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 105 kV (221 V), it's suitable for demanding applications. The funnel entry barrel type and tin-plated finish make installation easy and corrosion-resistant. Each standard package includes this essential component for effective wire termination. Trust in the quality and compliance of our product for your connectivity needs.