| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PV8-56RX-QY |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Voltage: | .6 kV, 600 V |
| Outside Diameter: | .36 in, 9.1 mm |
| Material: | Copper |
| Insulation Material: | Vinyl |
| Barrel Length: | .67 in, 16.9 mm |
| Wire Insulation Diameter: | .36 in, 9.1 mm |
| Barrel Type: | Funnel Entry |
| Finish: | Tin Plated |
| Product Type: | Loose Piece Ring Terminal |
| SKU: | PANPV8-56RX-QY |
PV8-56RX-QY
Specifications
Detailed Description
Enhance your wire connections with our Large Wire Ring Terminal. Designed for 8 AWG wires with a 5/16" stud size, this terminal ensures a secure and efficient fit. The vinyl expanded insulation provides added protection, making it suitable for a maximum operating temperature of 105°C (221°F) and a voltage of up to 600V (.6kV). Crafted from durable copper with tin-plated finish, it guarantees long-lasting performance. The funnel entry barrel type allows for easy installation, while the RoHS compliance ensures environmental responsibility. Perfect for various applications, this loose piece terminal is a must-have for any project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download | |||
| 11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download | |||

