PV8-56RX-TY

Heilind Number:PANPV8-56RX-TY
Manufacturer:Panduit
Manufacturer Number:PV8-56RX-TY
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ring Terminal, large wire, 8 AWG, 5/16" stud size, vinyl expanded insulation, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV8-56RX-TY
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Outside Diameter:.36 in, 9.1 mm
Material:Copper
Insulation Material:Vinyl
Barrel Length:16.9 mm, .67 in
Wire Insulation Diameter:.36 in, 9.1 mm
Barrel Type:Funnel Entry
Finish:Tin Plated
Product Type:Loose Piece Ring Terminal
SKU:PANPV8-56RX-TY

Detailed Description

Enhance your wire connections with our Large Wire Ring Terminals. Designed for 8 AWG wires with a 5/16" stud size, these terminals feature vinyl expanded insulation for secure and reliable use. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V (.6 kV), they ensure efficient performance in various applications. Made of high-quality copper with a tin-plated finish, these terminals offer durability and conductivity. The funnel entry barrel type facilitates easy installation, while the RoHS compliance guarantees environmental responsibility. Perfect for both professional and DIY projects, these loose-piece terminals come in a bulk package for convenience. Upgrade your wire connections with these essential components.