PV8-8R-QY

Heilind Number:PANPV8-8R-QY
Manufacturer:Panduit
Manufacturer Number:PV8-8R-QY
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ring Terminal, large wire, 8 AWG, #8 stud size, vinyl insulated, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV8-8R-QY
Maximum Operating Temperature:105 °C, 221 °F
Voltage:105 kV, 221 V
Outside Diameter:.28 in, 7.1 mm
Material:Copper
Insulation Material:Vinyl
Barrel Length:16.5 mm, .65 in
Wire Insulation Diameter:.28 in, 7.1 mm
Barrel Type:Funnel Entry
Finish:Tin Plated
Product Type:Loose Piece Ring Terminal
SKU:PANPV8-8R-QY

Detailed Description

Enhance your electrical connections with our high-quality Ring Terminal, designed for large 8 AWG wires with a #8 stud size. Featuring durable copper construction with vinyl insulation, this terminal ensures reliable performance at temperatures up to 105°C (221°F). The funnel entry barrel, tin-plated finish, and RoHS compliance offer convenience and peace of mind. Perfect for various applications, this loose piece terminal guarantees secure and efficient wire termination. Upgrade your connectivity solutions with this essential component.