PVF9L10-10M2.5Y

Heilind Number:PANPVF9L10-10M2.5Y
Manufacturer:Panduit
Manufacturer Number:PVF9L10-10M2.5Y
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

Singlemode LSZH LC LC patch cord, 25 m, Yellow

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PVF9L10-10M2.5Y
Overall Length:8.2 ft, 2.5 m
Connector End 1:LC Duplex
Connector End 2:LC Duplex
Fiber Type:OS2
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANPVF9L10-10M2.5Y

Detailed Description

Enhance your fiber optic network connectivity with our Singlemode LSZH LC LC Patch Cord. Designed for high-performance applications, this 25-meter cord in striking yellow is ideal for ensuring seamless data transmission over long distances. With LC Duplex connectors at both ends and OS2 fiber type, it guarantees reliable and efficient connectivity. Whether for commercial or residential use, this patch cord is a must-have for maintaining optimal network performance. Elevate your setup with our Fiber Optic Interconnects, Patch Cords & Pigtails.