PVF9L10-10M6Y

Heilind Number:PANPVF9L10-10M6Y
Manufacturer:Panduit
Manufacturer Number:PVF9L10-10M6Y
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

Singlemode LSZH LC LC patch cord, 60 m, Yellow

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PVF9L10-10M6Y
Overall Length:19.68 ft, 6 m
Connector End 1:LC Duplex
Connector End 2:LC Duplex
Fiber Type:OS2
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANPVF9L10-10M6Y

Detailed Description

Enhance your network connectivity with this high-performance Singlemode LSZH LC LC patch cord. Featuring a vibrant Yellow color and measuring 60 meters in length, this cable is perfect for long-distance data transmission. The LC Duplex connectors at both ends ensure secure and reliable connections, while the OS2 fiber type guarantees optimal signal quality. Designed for efficiency and durability, this patch cord is a must-have for any fiber optic network setup. Upgrade your connectivity experience with this essential Fiber Optic Interconnects product.