PVF9L10-10M7.5Y

Heilind Number:PANPVF9L10-10M7.5Y
Manufacturer:Panduit
Manufacturer Number:PVF9L10-10M7.5Y
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

Singlemode LSZH LC LC patch cord, 75 m, Yellow

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PVF9L10-10M7.5Y
Overall Length:24.6 ft, 7.5 m
Connector End 1:LC Duplex
Connector End 2:LC Duplex
Fiber Type:OS2
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANPVF9L10-10M7.5Y

Detailed Description

Upgrade your network with our high-performance Singlemode LSZH LC LC patch cord in vibrant Yellow. With an impressive length of 24.6 ft (7.5 m), this fiber optic cable ensures reliable connectivity over long distances. Featuring LC Duplex connectors on both ends, it guarantees seamless transmission in data centers, offices, or industrial settings. Built with OS2 fiber, it offers low attenuation and enhanced signal quality, making it ideal for high-speed data transfer. Trust in our Fiber Optic Interconnects for top-notch quality and performance in all your networking needs.