PVF9L10-10M7Y

Heilind Number:PANPVF9L10-10M7Y
Manufacturer:Panduit
Manufacturer Number:PVF9L10-10M7Y
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

Singlemode LSZH LC LC patch cord, 70 m, Yellow

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PVF9L10-10M7Y
Overall Length:22.96 m, 7 m
Connector End 1:LC Duplex
Connector End 2:LC Duplex
Fiber Type:OS2
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANPVF9L10-10M7Y

Detailed Description

Enhance your network connectivity with this high-performance Singlemode LSZH LC LC patch cord. Designed for optimal signal transmission, this 70m yellow cable features LC Duplex connectors on both ends, ensuring secure and reliable connections. Made with OS2 fiber, it guarantees minimal signal loss over long distances. Perfect for data centers, telecommunications, and industrial applications, this patch cord is a versatile and essential component for maintaining smooth and efficient network operations. Trust in its quality and durability, backed by our commitment to providing top-notch Fiber Optic Interconnects, Patch Cords & Pigtails. Elevate your network infrastructure with this essential accessory.