PVFXL10-10M2.5Y

Heilind Number:PANPVFXL10-10M2.5Y
Manufacturer:Panduit
Manufacturer Number:PVFXL10-10M2.5Y
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

Multimode LSZH OM3 LC LC patch cord, 25 m, Aqua

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PVFXL10-10M2.5Y
Overall Length:8.2 ft, 2.5 m
Connector End 1:LC Duplex
Connector End 2:LC Duplex
Fiber Type:OM3
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANPVFXL10-10M2.5Y

Detailed Description

Enhance your network connectivity with our Multimode LSZH OM3 LC LC patch cord. Featuring a vibrant Aqua color, this high-performance cable boasts a generous 25-meter length, making it ideal for various networking setups. With LC Duplex connectors on both ends, it ensures a secure and reliable connection. Crafted from top-quality materials, it guarantees optimal signal transmission, while its LSZH construction offers added safety. Suitable for Fiber Optic Interconnects, Patch Cords & Pigtails, this patch cord is a must-have for efficient data transfer in any professional setting. Elevate your networking experience with this essential component.