PVFXL10-10M7Y

Heilind Number:PANPVFXL10-10M7Y
Manufacturer:Panduit
Manufacturer Number:PVFXL10-10M7Y
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

Multimode LSZH OM3 LC LC patch cord, 70 m, Aqua

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PVFXL10-10M7Y
Overall Length:22.96 m, 7 m
Connector End 1:LC Duplex
Connector End 2:LC Duplex
Fiber Type:OM3
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANPVFXL10-10M7Y

Detailed Description

Enhance your fiber optic connectivity with our LSZH OM3 LC LC patch cord, designed for high-performance multimode applications. With a generous length of 70 meters and a vibrant Aqua color, this patch cord is perfect for efficiently managing your network connections. The LC Duplex connectors at both ends ensure secure and reliable transmission, while the OM3 fiber type guarantees fast and efficient data transfer. Trust in our Fiber Optic Interconnects for top-quality products that meet your connectivity needs. Upgrade your wire management system with this essential component, perfect for Ethernet and fiber optic cable assemblies.