PVFZL10-10M0.5Y

Heilind Number:PANPVFZL10-10M0.5Y
Manufacturer:Panduit
Manufacturer Number:PVFZL10-10M0.5Y
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

Multimode LSZH OM4 LC LC patch cord for use in PViQ system, 05 m, Aqua

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PVFZL10-10M0.5Y
Overall Length:1.64 ft, 5 m
Connector End 1:LC Duplex
Connector End 2:LC Duplex
Fiber Type:OM4
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANPVFZL10-10M0.5Y

Detailed Description

Enhance connectivity within your PViQ system with our Multimode LSZH OM4 LC LC Patch Cord. Measuring 0.5 meters in length and featuring a vibrant Aqua color, this high-quality fiber optic cable ensures reliable data transmission. With LC Duplex connectors on both ends, it guarantees seamless integration. Crafted for optimal performance, this patch cord is a essential component for efficient network operations. Explore our range of Fiber Optic Interconnects, Patch Cords & Pigtails for all your connectivity needs.