PVFZL10-10M2.5Y

Heilind Number:PANPVFZL10-10M2.5Y
Manufacturer:Panduit
Manufacturer Number:PVFZL10-10M2.5Y
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

Multimode LSZH OM4 LC LC patch cord for use in PViQ system, 25 m, Aqua

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PVFZL10-10M2.5Y
Overall Length:8.2 ft, 2.5 m
Connector End 1:LC Duplex
Connector End 2:LC Duplex
Fiber Type:OM4
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANPVFZL10-10M2.5Y

Detailed Description

Enhance connectivity within your PViQ system with this high-performance multimode LSZH OM4 LC LC patch cord. Designed for optimal data transmission, this 25-meter cable in Aqua color ensures reliable network operations. Featuring LC Duplex connectors on both ends, it offers seamless plug-and-play functionality. With an overall length of 2.5 meters (8.2 ft), it provides flexibility in cable management. Elevate your fiber optic interconnectivity with this essential component, perfect for efficient data transfer in various environments.