| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PVFZL10-10M7.5Y |
| Overall Length: | 24.6 ft, 7.5 m |
| Connector End 1: | LC Duplex |
| Connector End 2: | LC Duplex |
| Fiber Type: | OM4 |
| Product: | Fiber Optic Interconnects, Patch Cords & Pigtails |
| SKU: | PANPVFZL10-10M7.5Y |
PVFZL10-10M7.5Y
| Heilind Number: | PANPVFZL10-10M7.5Y |
| Manufacturer: | Panduit |
| Manufacturer Number: | PVFZL10-10M7.5Y |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity within your PViQ system with this high-performance multimode LSZH OM4 LC LC patch cord. Designed for efficient data transmission, this 7.5-meter Aqua cable ensures reliable networking over a distance of 75 meters. With LC Duplex connectors on both ends, it guarantees seamless integration into your setup. Made for optimal performance, it's a must-have for any fiber optic interconnect application.

