PVFZL10-10M7Y

Heilind Number:PANPVFZL10-10M7Y
Manufacturer:Panduit
Manufacturer Number:PVFZL10-10M7Y
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

Multimode LSZH OM4 LC LC patch cord for use in PViQ system, 70 m, Aqua

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PVFZL10-10M7Y
Overall Length:22.96 m, 7 m
Connector End 1:LC Duplex
Connector End 2:LC Duplex
Fiber Type:OM4
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANPVFZL10-10M7Y

Detailed Description

Enhance connectivity within your PViQ system with this high-performance multimode LSZH OM4 LC LC patch cord. Measuring 70 meters in length and boasting a vibrant aqua color, it not only ensures seamless data transmission but also adds a pop of color to your setup. Featuring LC Duplex connectors at both ends and crafted for optimal performance, this patch cord is a reliable solution for your fiber optic interconnect needs. Suitable for a variety of applications, it offers efficient and secure connectivity for your network infrastructure. Upgrade your setup with this essential component for enhanced performance and reliability.