PVFZL10-10M8Y

Heilind Number:PANPVFZL10-10M8Y
Manufacturer:Panduit
Manufacturer Number:PVFZL10-10M8Y
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

Multimode LSZH OM4 LC LC patch cord for use in PViQ system, 80 m, Aqua

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PVFZL10-10M8Y
Overall Length:26.24 ft, 8 m
Connector End 1:LC Duplex
Connector End 2:LC Duplex
Fiber Type:OM4
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANPVFZL10-10M8Y

Detailed Description

Enhance your PViQ system with this high-performance Multimode LSZH OM4 LC LC patch cord. Designed for seamless connectivity, this 80-meter Aqua cable boasts LC Duplex connectors on both ends, ensuring reliable data transmission. With an overall length of 8 meters (26.24 feet), it offers flexibility for various setups. Crafted for optimal performance, it's a must-have in any Fiber Optic Interconnects, Patch Cords & Pigtails collection. Upgrade your network with this essential component for efficient data management.