PVQ-ES6X10MWH

Heilind Number:PANPVQ-ES6X10MWH
Manufacturer:Panduit
Manufacturer Number:PVQ-ES6X10MWH
Datasheet:Drawing
ECAD Model:
3D Model

Description:

10Gig STP Enhanced Interconnect Patch Cord for use with PanView iQ Patch Panel, dual rated, 10.0 m, White.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PVQ-ES6X10MWH
Color:White
Overall Length:10 m, 32.8 ft
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Patch Panel Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Black
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord
SKU:PANPVQ-ES6X10MWH
Cable Construction:U/UTP
Wiring Scheme:T568B
Maximum Storage Temperature F:158 (°F)
Maximum Operating Temperature F:140 (°F)
Standards Met:Certified channel performance in a 4-connector configuration up to 100 meters and exceeds the requirements of ANSI/TIA-568-C.2 Category 6A and ISO 11801 Class EA standards for supporting 10GBASE-T transmission over twisted-pair cabling systems; attenuation de-rating factor is 1.5; Certified component performance to the ANSI/TIA-568-C.2 component standard for supporting 10GBASE-T transmission over twisted-pair cabling systems; Meets ANSI/TIA/EIA-1096-A; Meets IEC 60603-7; Meets requirements of IEEE 802.3af and IEEE 802.3at for PoE applications; UL 1863; RoHS Compliant
Maximum Storage Temperature C:70 (°C)
Minimum Storage Temperature C:-40 (°C)
Application:Provide continuous real-time patch field monitoring and visibility of physical infrastructure connectivity for enhanced system reliability and security and capacity management
Nominal Cable Outside Diameter mm:6.5 (mm)
Nominal Cable Outside Diameter In:0.25 (In.)
Sub Brand:PanView iQ
Patch Cord Type:Shielded
Plug Type:8 Position
IEC Variant:60603-7
Maximum Operating Temperature C:60 (°C)
PoE Compatibility:POE
Conductor Gauge kcmil:0.2 (kcmil)
Flammability Rating:Dual Rated (CM/LSZH)
Minimum Storage Temperature F:-40 (°F)
Minimum Operating Temperature C:-10 (°C)
Minimum Operating Temperature F:14 (°F)

Detailed Description

Enhance your network connectivity with our high-performance Ethernet Patch Cord in White. Designed for Category 6A systems, this 10-meter cable ensures efficient data transmission over a length of 32.8 feet. Featuring durable Stranded wire construction with a 26 AWG size, it guarantees reliable signal integrity. The Patch Panel Plug at connector A and Modular Plug at connector B provide secure and stable connections, while the Polycarbonate plug body material ensures longevity. With a sleek black boot color for added protection, this essential accessory is perfect for various applications in wire management and cable assemblies. Stay effortlessly connected with this top-quality Ethernet Patch Cord.