PVQ-ES6X10WH

Heilind Number:PANPVQ-ES6X10WH
Manufacturer:Panduit
Manufacturer Number:PVQ-ES6X10WH
Datasheet:Drawing
ECAD Model:
3D Model

Description:

10Gig STP Enhanced Interconnect Patch Cord for use with PanView iQ Patch Panel, dual rated, 10.00 ft, White.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PVQ-ES6X10WH
Color:White
Overall Length:10 ft, 3 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Patch Panel Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Black
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord
SKU:PANPVQ-ES6X10WH
Wiring Scheme:T568B
Maximum Operating Temperature C:60 (°C)
Patch Cord Type:Shielded
Cable Construction:U/UTP
Plug Type:8 Position
Minimum Storage Temperature C:-40 (°C)
Maximum Storage Temperature C:70 (°C)
Minimum Storage Temperature F:-40 (°F)
Conductor Gauge kcmil:0.2 (kcmil)
Minimum Operating Temperature F:14 (°F)
Maximum Storage Temperature F:158 (°F)
Flammability Rating:Dual Rated (CM/LSZH)
IEC Variant:60603-7
Maximum Operating Temperature F:140 (°F)
Minimum Operating Temperature C:-10 (°C)
Nominal Cable Outside Diameter In:0.25 (In.)
Application:Provide continuous real-time patch field monitoring and visibility of physical infrastructure connectivity for enhanced system reliability and security and capacity management
PoE Compatibility:POE
Nominal Cable Outside Diameter mm:6.5 (mm)
Standards Met:Certified channel performance in a 4-connector configuration up to 100 meters and exceeds the requirements of ANSI/TIA-568-C.2 Category 6A and ISO 11801 Class EA standards for supporting 10GBASE-T transmission over twisted-pair cabling systems; attenuation de-rating factor is 1.5; Certified component performance to the ANSI/TIA-568-C.2 component standard for supporting 10GBASE-T transmission over twisted-pair cabling systems; Meets ANSI/TIA/EIA-1096-A; Meets IEC 60603-7; Meets requirements of IEEE 802.3af and IEEE 802.3at for PoE applications; UL 1863; RoHS Compliant
Sub Brand:PanView iQ

Detailed Description

Enhance your network connectivity with our high-performance Category 6A Patch Cord in pristine white. This 3m (10ft) cable, featuring durable stranded wire construction and 26 AWG gauge, ensures reliable data transmission. The Patch Panel Plug connector at one end seamlessly links to network devices, while the Modular Plug connector at the other end offers versatile compatibility. Crafted with a polycarbonate plug body and sleek black boot, this cord guarantees durability and easy installation. Upgrade your cable management with this essential Ethernet accessory.