PVQ-ES6X5MWH

Heilind Number:PANPVQ-ES6X5MWH
Manufacturer:Panduit
Manufacturer Number:PVQ-ES6X5MWH
Datasheet:Drawing
ECAD Model:
3D Model

Description:

10Gig STP Enhanced Interconnect Patch Cord for use with PanView iQ Patch Panel, dual rated, 5.0 m, White.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PVQ-ES6X5MWH
Color:White
Overall Length:16.4 m, 5 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Black
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Interconnect Patch Cord
SKU:PANPVQ-ES6X5MWH
Minimum Operating Temperature C :-10 (°C)
Nominal Cable Outside Diameter mm :6.5 (mm)
Minimum Operating Temperature F :14 (°F)
PoE Compatibility:PoE
Nominal Cable Outside Diameter In :0.26 (In.)
Maximum Storage Temperature F :158 (°F)
Standards Met:exceeds the requirements of ANSI/TIA-568-C.2 Category 6A and ISO 11801 Class EA, meets ANSI/TIA/EIA-1096-A, meets IEC 60603-7, Meets requirements of IEEE 802.3af and IEEE 802.3at for PoE applications, UL 1863, RoHS Complaint
Maximum Operating Temperature F :140 (°F)
Application:(1) Passive connectivity that may be upgraded to fully managed at a future time(2) Intelligent physical infrastructure management for interconnect architectures
Minimum Storage Temperature C :-40 (°C)
Flammability Rating:Dual Rated (CM/LSZH)
Patch Cord Type:Shielded
Plug Type:Meets IEC 60603-7
Minimum Storage Temperature F :-40 (°F)
Maximum Storage Temperature C :70 (°C)
Cable Construction:S/FTP
Conductor Gauge kcmil :0.3 (kcmil)
IEC Variant:60603-7
Maximum Operating Temperature C :60 (°C)
Sub Brand:PanView iQ

Detailed Description

Enhance your network connectivity with our premium Category 6A Ethernet Patch Cord. Featuring a durable white design and a generous length of 16.4 meters (5 m), this high-performance cable ensures seamless data transmission. Crafted with 26 AWG stranded wire and equipped with modular plugs on both ends, it guarantees reliable connectivity for all your networking needs. The sleek black boot color adds a professional touch, while the polycarbonate plug bodies provide added durability. Ideal for use in a variety of settings, from home offices to large-scale enterprises, this Patch Cord is a must-have for any tech-savvy individual or organization seeking efficient and secure data transfer. Upgrade your network infrastructure with ease and confidence, thanks to this essential interconnect solution.