PVQ-ES6X5WH

Heilind Number:PANPVQ-ES6X5WH
Manufacturer:Panduit
Manufacturer Number:PVQ-ES6X5WH
Datasheet:Drawing
ECAD Model:
3D Model

Description:

10Gig STP Enhanced Interconnect Patch Cord for use with PanView iQ Patch Panel, dual rated, 5.00 ft, White.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PVQ-ES6X5WH
Color:White
Overall Length:1.5 m, 5 ft
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Patch Panel Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Black
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord
SKU:PANPVQ-ES6X5WH
Minimum Storage Temperature F:-40 (°F)
Sub Brand:PanView iQ
Nominal Cable Outside Diameter mm:6.5 (mm)
Minimum Storage Temperature C:-40 (°C)
Application:Provide continuous real-time patch field monitoring and visibility of physical infrastructure connectivity for enhanced system reliability and security and capacity management
Maximum Operating Temperature C:60 (°C)
Standards Met:Certified channel performance in a 4-connector configuration up to 100 meters and exceeds the requirements of ANSI/TIA-568-C.2 Category 6A and ISO 11801 Class EA standards for supporting 10GBASE-T transmission over twisted-pair cabling systems; attenuation de-rating factor is 1.5; Certified component performance to the ANSI/TIA-568-C.2 component standard for supporting 10GBASE-T transmission over twisted-pair cabling systems; Meets ANSI/TIA/EIA-1096-A; Meets IEC 60603-7; Meets requirements of IEEE 802.3af and IEEE 802.3at for PoE applications; UL 1863; RoHS Compliant
Maximum Storage Temperature F:158 (°F)
IEC Variant:60603-7
Maximum Operating Temperature F:140 (°F)
PoE Compatibility:POE
Cable Construction:U/UTP
Patch Cord Type:Shielded
Minimum Operating Temperature F:14 (°F)
Conductor Gauge kcmil:0.2 (kcmil)
Nominal Cable Outside Diameter In:0.26 (In.)
Plug Type:8 Position
Wiring Scheme:T568B
Maximum Storage Temperature C:70 (°C)
Flammability Rating:Dual Rated (CM/LSZH)
Minimum Operating Temperature C:-10 (°C)

Detailed Description

Enhance your network connectivity with our high-performance 1.5m (5ft) Category 6A Ethernet patch cord in sleek white. Designed for optimal data transmission, this cord features stranded wire construction with 26 AWG for reliable connectivity. The Patch Panel Plug connector on one end and Modular Plug connector on the other ensure easy and secure attachment. Crafted with durable polycarbonate plug bodies and black boots for added protection, this cord is ideal for efficient cable management in various settings. Upgrade your network infrastructure with this essential Ethernet accessory.