PVQ-EUSDC30WH

Heilind Number:PANPVQ-EUSDC30WH
Manufacturer:Panduit
Manufacturer Number:PVQ-EUSDC30WH
Datasheet:Drawing
ECAD Model:
3D Model

Description:

10Gig UTP Enhanced Interconnect Patch Cord for use with PViQ Patch Panel, CM rated, 30.00 ft, White.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PVQ-EUSDC30WH
Color:White
Overall Length:30 ft, 9.1 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:White
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord
SKU:PANPVQ-EUSDC30WH

Detailed Description

Enhance your network connectivity with this high-performance 30 ft Ethernet patch cord. Designed for Category 6A standards, it ensures reliable data transmission with minimal interference. The stranded wire construction and 26 AWG size guarantee flexibility and durability, while the white color seamlessly blends into any setup. Featuring modular plug connectors with polycarbonate bodies, this cord is built to last. Perfect for home, office, or data center use, it's an essential component for optimizing network performance. Upgrade your setup with this premium Ethernet cable and experience seamless connectivity like never before.