PVQ-EUSDC4.5MWH

Heilind Number:PANPVQ-EUSDC4.5MWH
Manufacturer:Panduit
Manufacturer Number:PVQ-EUSDC4.5MWH
Datasheet:Drawing
ECAD Model:
3D Model

Description:

10Gig UTP Enhanced Interconnect Patch Cord for use with PViQ Patch Panel, CM rated, 4.5 m, White.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PVQ-EUSDC4.5MWH
Color:White
Overall Length:14.76 ft, 4.5 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:White
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord
SKU:PANPVQ-EUSDC4.5MWH

Detailed Description

Enhance your network connectivity with our durable and high-performance 4.5m Category 6A Ethernet Patch Cord. Designed for optimal data transmission, this white cord features stranded wire type and 26 AWG wire size for reliable connectivity. With modular plug connectors on both ends, it ensures easy and secure attachment to compatible devices. The polycarbonate plug body and white boot color add to its durability and sleek design. Perfect for various applications, this patch cord is a must-have for efficient network management.