PVQ-EUSDC4MWH

Heilind Number:PANPVQ-EUSDC4MWH
Manufacturer:Panduit
Manufacturer Number:PVQ-EUSDC4MWH
Datasheet:Drawing
ECAD Model:
3D Model

Description:

10Gig UTP Enhanced Interconnect Patch Cord for use with PViQ Patch Panel, CM rated, 4.0 m, White.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PVQ-EUSDC4MWH
Color:White
Overall Length:13.12 ft, 4 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord
SKU:PANPVQ-EUSDC4MWH
Sub Brand:PanView iQ
Minimum Operating Temperature F:14 (°F)
IEC Variant:60603-7
Conductor Gauge kcmil:0.2 (kcmil)
Wiring Scheme:T568B
Patch Cord Type:Unshielded
Maximum Operating Temperature C:60 (°C)
Minimum Storage Temperature C:-40 (°C)
Maximum Storage Temperature F:158 (°F)
Maximum Operating Temperature F:140 (°F)
Plug Type:8 Position
Application:Provide continuous real-time patch field monitoring and visibility of physical infrastructure connectivity for enhanced system reliability, security and capacity management.
Minimum Operating Temperature C:-10 (°C)
Nominal Cable Outside Diameter mm:6.4 (mm)
Standards Met:Exceeds the requirements of ANSI/TIA-568-C.2 Category 6A and ISO 11801 Class EA, meets ANSI/TIA/EIA-1096-A, meets IEC 60603-7, Meets requirements of IEEE 802.3af and IEEE 802.3at for PoE applications, UL 1863, RoHS Complaint
Flammability Rating:CM
Cable Construction:U/UTP
Maximum Storage Temperature C:70 (°C)
Nominal Cable Outside Diameter In:0.25 (In.)
Minimum Storage Temperature F:-40 (°F)
PoE Compatibility:PoE

Detailed Description

Enhance your network connectivity with our high-performance Category 6A Ethernet patch cord. Featuring a durable 4m (13.12ft) length, this white cable is perfect for efficiently transmitting data in various settings. Crafted with 26 AWG stranded wire and clear boot color, it ensures optimal signal integrity and easy identification. The modular plug connectors, made of polycarbonate, guarantee a secure and reliable connection. Ideal for professional setups, our patch cord is an essential component for seamless Ethernet communication. Upgrade your network infrastructure with this premium quality cable.