PVQ-EUSDC7WH

Heilind Number:PANPVQ-EUSDC7WH
Manufacturer:Panduit
Manufacturer Number:PVQ-EUSDC7WH
Datasheet:Drawing
ECAD Model:
3D Model

Description:

10Gig UTP Enhanced Interconnect Patch Cord for use with PViQ Patch Panel, CM rated, 7.00 ft, White.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PVQ-EUSDC7WH
Color:White
Overall Length:2.1 m, 7 ft
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord
SKU:PANPVQ-EUSDC7WH

Detailed Description

Enhance your network connectivity with this high-performance Category 6A Ethernet patch cord. With a generous overall length of 2.1 meters (7 feet), it offers ample reach for various setups. The stranded wire type ensures flexibility and durability, while the 26AWG wire size guarantees efficient data transmission. Featuring clear boot color and polycarbonate plug body material, this patch cord combines sleek design with robust construction. Equipped with modular plugs on both ends, it's ready for seamless integration into your network environment. Upgrade your cable management system with this essential networking accessory.