| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PVQ9LE10LQM05.0 |
| Overall Length: | 16.4 m, 5 m |
| Connector End 1: | LC Duplex |
| Connector End 2: | LC Duplex |
| Fiber Type: | OS2 |
| Product: | Fiber Optic Interconnects, Patch Cords & Pigtails |
| SKU: | PANPVQ9LE10LQM05.0 |
PVQ9LE10LQM05.0
| Heilind Number: | PANPVQ9LE10LQM05.0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PVQ9LE10LQM05.0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
PanView iQ duplex LC to duplex standard LC, OS2, fiber interconnect patch cord, LSZH, 16mm jacketed cable, 5.0 m, Yellow
More >>Specifications
Detailed Description
Enhance your fiber network connectivity with the PanView iQ duplex LC to duplex standard LC fiber interconnect patch cord. This high-quality cable features OS2 fiber type, ensuring optimal performance for your data transmission needs. With a vibrant yellow LSZH jacket and a generous 5-meter length, it offers both durability and flexibility for various installation requirements. The LC Duplex connectors on both ends guarantee a secure and reliable connection, making it perfect for demanding industrial or commercial environments. Elevate your network infrastructure with this essential component, a must-have in any professional setup.

