| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PVS0305W2102Y |
| Maximum Operating Temperature: | 0 °C, 0 °F |
| Minimum Operating Temperature: | 0 °C, 0 °F |
| Overall Width: | 5 in, 127 mm |
| Overall Height: | 3.5 in, 88.9 mm |
| Material: | Vinyl Adhesive |
| Background Color: | Orange/Black/White |
| Environment Application: | Outdoor |
| Legend Color: | Black, Orange1 |
| Number of Labels: | 5 |
| SKU: | PANPVS0305W2102Y |
PVS0305W2102Y
| Heilind Number: | PANPVS0305W2102Y |
| Manufacturer: | Panduit |
| Manufacturer Number: | PVS0305W2102Y |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
NEC warning label, 3.5" H x 5.0" W (88.9mm x 127.0mm), warning header, 'Arc flash and shock hazard appropriate PPE required...' (legend) with symbol, vinyl adhesive, orange header and black/white, 1 sign/card, 5 cards/package.
More >>Specifications
Detailed Description
Ensure safety compliance with our NEC warning label, measuring 3.5" in height and 5.0" in width. Featuring a bold orange header and clear black/white text, this vinyl adhesive sign carries a critical message about arc flash and shock hazards, reminding all personnel to wear appropriate PPE. Designed for outdoor use, each package contains five cards for convenient placement in high-risk areas. Meeting RoHS compliance standards, this essential label is a must-have for maintaining workplace safety.

