PVS0710D72Y

Heilind Number:PANPVS0710D72Y
Manufacturer:Panduit
Manufacturer Number:PVS0710D72Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Vinyl adhesive sign, 7.0" H x 10.0" W, danger header, 'High voltage' (legend), vinyl adhesive, red and black/white, 1 sign/card, 1 card/package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PVS0710D72Y
Maximum Operating Temperature:80 °C, 176 °F
Minimum Operating Temperature:-28 °C, -18 °F
Overall Width:10 in, 254 mm
Overall Height:7 in, 177.8 mm
Material:Adhesive Vinyl
Background Color:White, Black, Red
Product:Pre-Printed & Write-On Safety Signs
Product Type:Safety Sign
Legend Color:Black, White1
SKU:PANPVS0710D72Y

Detailed Description

Stay alert with our Vinyl Adhesive Sign, a crucial safety measure for any workplace. Measuring 7.0" in height and 10.0" in width, this sign features a bold 'High Voltage' danger header in striking red and black/white colors. With a durable adhesive backing, it can be easily affixed for prominent display. Operating efficiently in temperatures ranging from -18°F to 176°F, it ensures visibility and compliance in various environments. Crafted from high-quality adhesive vinyl, it guarantees long-lasting durability. Each package includes 1 sign, making it convenient for immediate use. Trust in our Pre-Printed & Write-On Safety Signs for reliable hazard communication.