PVSTP6X10MBBU

Heilind Number:PANPVSTP6X10MBBU
Manufacturer:Panduit
Manufacturer Number:PVSTP6X10MBBU
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Category 6A, S/FTP modular 10Gig Patch Cord, 10.0 m, Blue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PVSTP6X10MBBU
Color:Blue
Overall Length:10 m, 32.81 ft
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Product:Patch Cords
Product Type:Patch cord
SKU:PANPVSTP6X10MBBU

Detailed Description

Elevate your networking setup with our high-performance Category 6A S/FTP modular 10Gig™ Patch Cord in sleek blue. Designed for seamless connectivity, this 10-meter cord boasts exceptional speed and reliability for demanding data transmission tasks. With stranded wire construction and 26 AWG wire size, it ensures optimal signal integrity. Each end features a durable Modular Plug connector, encased in a clear boot for added protection. Perfect for a variety of applications, this patch cord is a must-have for any tech enthusiast or professional seeking top-tier Ethernet performance. Upgrade your network infrastructure today with this essential component.