PVSTP6X10MBRD

Heilind Number:PANPVSTP6X10MBRD
Manufacturer:Panduit
Manufacturer Number:PVSTP6X10MBRD
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Category 6A, S/FTP modular 10Gig Patch Cord, 10.0 m, Red.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PVSTP6X10MBRD
Color:Red
Overall Length:10 m, 32.81 ft
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Product:Patch Cords
Product Type:Patch cord
SKU:PANPVSTP6X10MBRD

Detailed Description

Enhance your network connectivity with our Category 6A S/FTP modular 10Gig™ Patch Cord in vibrant red. Measuring 10.0 meters in length (32.81 feet), this high-performance cord ensures seamless data transmission. Crafted with 26 AWG stranded wire, it guarantees reliable connectivity. Both connectors feature a durable modular plug design, while the clear boot color adds a sleek touch. Ideal for various applications, this patch cord is a must-have for efficient Ethernet connectivity. Upgrade your setup with this essential networking accessory.