PVSTP6X1MBRD

Heilind Number:PANPVSTP6X1MBRD
Manufacturer:Panduit
Manufacturer Number:PVSTP6X1MBRD
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Category 6A, S/FTP modular 10Gig Patch Cord, 1.0 m, Red.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PVSTP6X1MBRD
Color:Red
Overall Length:1 m, 3.28 ft
LAN Category:Category 6
Wire Type:Stranded
Connector A Type:RJ45 8
Connector B Type:RJ45 8
Wire Size:26 AWG
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord
SKU:PANPVSTP6X1MBRD

Detailed Description

Elevate your networking setup with our high-performance Category 6A S/FTP modular 10Gig™ Patch Cord in vibrant red. Engineered for optimal data transmission, this 1-meter cord ensures seamless connectivity for your devices. With Category 6 compliance and stranded wire construction, it guarantees top-notch performance. The RJ45 connectors, featuring a durable polycarbonate build, provide secure and reliable connections. Ideal for various applications, this patch cord is a must-have for efficient data transfer in any network environment. Upgrade your setup and experience the difference.