PVSTP6X2MBBU

Heilind Number:PANPVSTP6X2MBBU
Manufacturer:Panduit
Manufacturer Number:PVSTP6X2MBBU
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Category 6A, S/FTP modular 10Gig Patch Cord, 2.0 m, Blue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PVSTP6X2MBBU
Color:Blue
Overall Length:2 m, 6.56 ft
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Product:Patch Cords
Product Type:Patch cord
SKU:PANPVSTP6X2MBBU

Detailed Description

Enhance your networking setup with our high-performance Category 6A S/FTP modular 10Gig™ Patch Cord in vibrant blue. With a length of 2 meters (6.56 feet), this cord ensures seamless connectivity, perfect for demanding data transmission needs. Crafted with stranded wire type and 26 AWG wire size, it guarantees reliable signal integrity. Featuring modular plugs on both ends and a clear boot color, it offers easy and secure connections. Ideal for various applications, this patch cord is a must-have for efficient network management. Elevate your connectivity experience with this top-quality Ethernet cable assembly.