PVSTP6X2MBRD

Heilind Number:PANPVSTP6X2MBRD
Manufacturer:Panduit
Manufacturer Number:PVSTP6X2MBRD
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Category 6A, S/FTP modular 10Gig Patch Cord, 2.0 m, Red.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PVSTP6X2MBRD
Color:Red
Overall Length:2 m, 6.56 ft
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Product:Patch Cords
Product Type:Patch cord
SKU:PANPVSTP6X2MBRD

Detailed Description

Enhance your network performance with our Category 6A S/FTP Modular 10Gig™ Patch Cord. This 2.0m red cord is designed for high-speed data transmission, meeting the demands of modern connectivity. With stranded wire type and 26 AWG wire size, it ensures reliable signal integrity. The modular plug connectors at both ends guarantee easy and secure connections. Featuring a clear boot color for added durability, this patch cord is a vital component for efficient cable management in various applications. Upgrade your Ethernet setup with this premium quality patch cord.