PVSTP6X3MBBU

Heilind Number:PANPVSTP6X3MBBU
Manufacturer:Panduit
Manufacturer Number:PVSTP6X3MBBU
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Category 6A, S/FTP modular 10Gig Patch Cord, 3.0 m, Blue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PVSTP6X3MBBU
Color:Blue
Overall Length:3 m, 9.84 ft
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Product:Patch Cords
Product Type:Patch cord
SKU:PANPVSTP6X3MBBU

Detailed Description

Enhance your network connectivity with our high-performance Category 6A S/FTP modular 10Gig™ Patch Cord. Designed for optimal data transmission, this 3.0m blue cord ensures reliable and efficient communication within your network. The durable construction features 26 AWG stranded wire and clear boot color for added protection. Ideal for various applications in Wire Management, Cable, and Ethernet & Fiber Optic Cable assemblies. Upgrade your setup with this essential patch cord for seamless connectivity.