PVSTP6X3MBRD

Heilind Number:PANPVSTP6X3MBRD
Manufacturer:Panduit
Manufacturer Number:PVSTP6X3MBRD
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Category 6A, S/FTP modular 10Gig Patch Cord, 3.0 m, Red.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PVSTP6X3MBRD
Color:Red
Overall Length:3 m, 9.84 ft
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Product:Patch Cords
Product Type:Patch cord
SKU:PANPVSTP6X3MBRD

Detailed Description

Enhance your network connectivity with our high-performance Category 6A S/FTP modular 10Gig™ Patch Cord in striking red. Designed for optimal data transmission, this 3-meter cord features stranded wire construction and 26 AWG wire size for reliable and efficient connectivity. With modular plugs on both ends and a clear boot color, installation is seamless and secure. Ideal for Category 6A networks, this patch cord is a must-have for any professional setup. Upgrade your Ethernet cable game with this essential piece of equipment.