PVT-30

Heilind Number:PANPVT-30
Manufacturer:Panduit
Manufacturer Number:PVT-30
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Write-on safety tag, 3.00" W x 5.75" H, danger header, 'Electricians blocking tag..' (legend), semi-rigid vinyl, red and black/white, 5 tags and ties/package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PVT-30
Overall Width:3 in, 76.2 mm
Overall Height:5.75 in, 146.05 mm
Material:Vinyl
Background Color:White
Legend Color:Black
Legend:ELECTRICIAN'S BLOCKING TAG SWITCH HAS BEEN BLOCKED TO PROTECT MY LIFE WHILE WORKING ON THIS CIRCUIT TAG TO BE REMOVED ONLY BY ME, BACK: ELECTRICIAN'S BLOCKING TAG DONOT OPERATE THIS EQUIPMENT I HAVE TAKEN THE FOLLOWING STEPS BEFORE WORKING ON THIS CIRCUIT
SKU:PANPVT-30

Detailed Description

Ensure safety compliance with our Write-On Safety Tag, designed for electricians. Measuring 3.00" in width and 5.75" in height, this tag features a bold "Danger" header and a crucial warning message in black and white. Made of durable semi-rigid vinyl, it comes in a pack of five tags with ties for easy attachment. The front of the tag emphasizes the importance of blocking the switch for personal protection, while the back outlines necessary precautions before working on a circuit. Stay secure on the job with this essential safety tool.