PVT-41

Heilind Number:PANPVT-41
Manufacturer:Panduit
Manufacturer Number:PVT-41
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Write-on safety tag, 3.00" W x 5.75" H, danger header, 'Do not operate' (legend), semi-rigid vinyl, red and black/white, 5 tags and ties/package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PVT-41
Overall Width:3 in, 76.2 mm
Overall Height:5.75 in, 146.05 mm
Material:Vinyl
Background Color:White
Legend Color:Black
Legend:DO NOT OPERATE
SKU:PANPVT-41

Detailed Description

Ensure workplace safety with our Write-on Safety Tag. Measuring 3.00" in width and 5.75" in height, this tag features a bold "Do not operate" warning in black on a white background, accompanied by a danger header. Constructed from durable semi-rigid vinyl in striking red and black/white color scheme, it offers long-lasting visibility. Each package includes 5 tags and ties for convenient use. Compliant with RoHS regulations, this tag is an essential tool for preventing accidents and promoting a secure environment. Ideal for a range of industries, it helps communicate crucial safety information effectively.