PVT-43

Heilind Number:PANPVT-43
Manufacturer:Panduit
Manufacturer Number:PVT-43
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Write-on safety tag, 3.00" W x 5.75" H, danger header, 'Do not operate electrical department' (legend), semi-rigid vinyl, red and black/white, 5 tags and ties/package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PVT-43
Overall Width:3 in, 76.2 mm
Overall Height:5.75 in, 146.05 mm
Material:Vinyl
Background Color:White
Legend Color:Black
Legend:DO NOT OPERATE ELECTRICAL DEPARTMENT
SKU:PANPVT-43

Detailed Description

Ensure workplace safety with our Write-On Safety Tags. Measuring 3.00" in width and 5.75" in height, these tags feature a bold "Danger" header and the essential message "Do not operate electrical department." Made of durable semi-rigid vinyl in striking red and black/white color scheme, they stand out for easy visibility. Each package includes 5 tags and ties, offering a cost-effective solution for maintaining compliance. These tags are ideal for effectively communicating crucial safety information in industrial environments.