PVT-44

Heilind Number:PANPVT-44
Manufacturer:Panduit
Manufacturer Number:PVT-44
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Write-on safety tag, 3.00" W x 5.75" H, danger header, 'Do not operate maintenance department' (legend), semi-rigid vinyl, red and black/white, 5 tags and ties/package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PVT-44
Overall Width:3 in, 76.2 mm
Overall Height:5.75 in, 146.05 mm
Material:Vinyl
Background Color:White
Legend Color:Black
Legend:DO NOT OPERATE MAINTENANCE DEPARTMENT, BACK: DO NOT REMOVE THIS TAG__REMARKS______SEE OTHER SIDE
SKU:PANPVT-44

Detailed Description

Ensure workplace safety with our Write-On Safety Tag, featuring a bold "Do not operate maintenance department" warning in black and white on a red background. Made of durable semi-rigid vinyl, each tag measures 3.00" in width and 5.75" in height, making it highly visible. With "Do not remove this tag" instructions on the back, this pack of 5 tags and ties is essential for effectively communicating maintenance procedures and hazards in industrial environments. Stay compliant and prioritize safety with these attention-grabbing tags.