PVUTP6X10MBRD

Heilind Number:PANPVUTP6X10MBRD
Manufacturer:Panduit
Manufacturer Number:PVUTP6X10MBRD
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Category 6A, UTP modular 10Gig Patch Cord, 10.0 m, Red.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PVUTP6X10MBRD
Color:Red
Overall Length:10 m, 32.81 ft
LAN Category:Category 6
Wire Type:Stranded
Connector A Type:RJ45 8
Connector B Type:RJ45 8
Wire Size:24 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord
SKU:PANPVUTP6X10MBRD

Detailed Description

Enhance your network connectivity with our Category 6A UTP modular 10Gig™ Patch Cord in vibrant red. Designed for high-performance data transmission, this 10.0-meter cord features Category 6 compliance and stranded wire construction for optimal signal integrity. Equipped with RJ45 8 connectors on both ends, it ensures seamless compatibility with various devices. The 24 AWG wire size and Polycarbonate plug body material guarantee durability and reliability. With clear boot color for easy identification, this patch cord is a must-have for efficient Ethernet and fiber optic cable management. Elevate your networking setup with this essential component.