PVUTP6X2MBBL

Heilind Number:PANPVUTP6X2MBBL
Manufacturer:Panduit
Manufacturer Number:PVUTP6X2MBBL
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Category 6A, UTP modular 10Gig Patch Cord, 2.0 m, Black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PVUTP6X2MBBL
Color:Black
Overall Length:2 m, 6.56 ft
LAN Category:Category 6
Wire Type:Stranded
Connector A Type:RJ45 8
Connector B Type:RJ45 8
Wire Size:24 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord
SKU:PANPVUTP6X2MBBL

Detailed Description

Enhance your network connectivity with our high-performance Category 6A UTP Modular 10Gig™ Patch Cord. Designed for optimal data transmission, this 2.0m black cord offers seamless connectivity for your Ethernet devices. With Category 6 compliance, it guarantees reliable performance, while the 24 AWG stranded wire construction ensures durability. Featuring RJ45 8 connectors on both ends, it's perfect for connecting devices in a variety of settings. The clear boot color adds a sleek touch, while the polycarbonate plug body material ensures longevity. Ideal for cable management, this patch cord is a must-have for any efficient network setup.