PVUTP6X2MBBU

Heilind Number:PANPVUTP6X2MBBU
Manufacturer:Panduit
Manufacturer Number:PVUTP6X2MBBU
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Category 6A, UTP modular 10Gig Patch Cord, 2.0 m, Blue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PVUTP6X2MBBU
Color:Blue
Overall Length:2 m, 6.56 ft
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:24 AWG
Boot Color:Clear
Product:Patch Cords
Product Type:Patch cord
SKU:PANPVUTP6X2MBBU

Detailed Description

Enhance your network connectivity with our Category 6A UTP modular 10Gig™ Patch Cord in vibrant blue. This high-performance 2.0m (6.56ft) cable ensures seamless data transmission, meeting Category 6A standards for top-notch quality. Featuring stranded wire type and 24 AWG wire size, it guarantees reliable connectivity. With modular plugs on both ends and a clear boot color, installation is a breeze. Perfect for various applications, this patch cord is a must-have in any network setup. Stay connected with confidence.