PVUTP6X2MBRD

Heilind Number:PANPVUTP6X2MBRD
Manufacturer:Panduit
Manufacturer Number:PVUTP6X2MBRD
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Category 6A, UTP modular 10Gig Patch Cord, 2.0 m, Red.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PVUTP6X2MBRD
Color:Red
Overall Length:2 m, 6.56 ft
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:24 AWG
Boot Color:Clear
Product:Patch Cords
Product Type:Patch cord
SKU:PANPVUTP6X2MBRD

Detailed Description

Enhance your network connectivity with our high-performance Category 6A UTP Modular 10Gig™ Patch Cord in striking red. With a generous 2.0m length, this cord ensures seamless data transmission at speeds of up to 10 Gigabit. Featuring durable stranded wire construction and 24 AWG wire size, it guarantees reliable connectivity for your Ethernet devices. Both ends are equipped with modular plugs for easy and secure attachment. The clear boot color not only adds a sleek touch but also provides strain relief for long-lasting use. Ideal for efficient wire management in various settings, this patch cord is a must-have for maintaining optimal network performance.