PVUTP6X3MBBL

Heilind Number:PANPVUTP6X3MBBL
Manufacturer:Panduit
Manufacturer Number:PVUTP6X3MBBL
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Category 6A, UTP modular 10Gig Patch Cord, 3.0 m, Black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PVUTP6X3MBBL
Color:Black
Overall Length:3 m, 9.84 ft
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:24 AWG
Boot Color:Clear
Product:Patch Cords
Product Type:Patch cord
SKU:PANPVUTP6X3MBBL

Detailed Description

Elevate your network performance with our Category 6A UTP modular 10Gig™ Patch Cord in sleek black. This high-speed Ethernet cable is designed for seamless connectivity, featuring a durable construction with 24 AWG stranded wire for optimal signal transmission. With a length of 3 meters (9.84 feet), it offers flexibility for various setups. Each end is fitted with a clear boot and modular plug, ensuring secure connections. Ideal for professional installations, this patch cord is a must-have for reliable and efficient data transfer in any network environment. Upgrade your setup today and experience the difference.