PVUTP6X3MBBU

Heilind Number:PANPVUTP6X3MBBU
Manufacturer:Panduit
Manufacturer Number:PVUTP6X3MBBU
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Category 6A, UTP modular 10Gig Patch Cord, 3.0 m, Blue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PVUTP6X3MBBU
Color:Blue
Overall Length:3 m, 9.84 ft
LAN Category:Category 6
Wire Type:Stranded
Connector A Type:RJ45 8
Connector B Type:RJ45 8
Wire Size:24 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord
SKU:PANPVUTP6X3MBBU

Detailed Description

Elevate your network connections with our Category 6A UTP modular 10Gig™ Patch Cord in vibrant blue. Engineered for high-speed data transmission, this 3-meter cord, equipped with RJ45 8 connectors, ensures seamless connectivity. Crafted with 24 AWG stranded wire and a durable polycarbonate plug body, it guarantees reliable performance. The clear boot adds extra protection and visibility, making it a must-have for efficient wire management in any professional setting. Perfect for Ethernet cable assemblies, this patch cord is a quality solution for all your networking needs.