PVUTP6X3MBRD

Heilind Number:PANPVUTP6X3MBRD
Manufacturer:Panduit
Manufacturer Number:PVUTP6X3MBRD
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Category 6A, UTP modular 10Gig Patch Cord, 3.0 m, Red.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PVUTP6X3MBRD
Color:Red
Overall Length:3 m, 9.84 ft
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:24 AWG
Boot Color:Clear
Product:Patch Cords
Product Type:Patch cord
SKU:PANPVUTP6X3MBRD

Detailed Description

Enhance your network connectivity with this high-performance Category 6A UTP modular 10Gig™ Patch Cord in vibrant red. Measuring 3 meters (9.84 feet) in length, it ensures seamless data transmission with its stranded wire type and 24 AWG wire size. Both connector ends feature durable modular plugs, while the clear boot color adds a touch of practicality. Ideal for efficient wire management, this patch cord is a must-have for any setup requiring reliable Ethernet connectivity.