PVUTPSPC10MBGRY

Heilind Number:PANPVUTPSPC10MBGRY
Manufacturer:Panduit
Manufacturer Number:PVUTPSPC10MBGRY
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Category 6 UTP modular patch cord for use with modular patch panel, 10.0 m, Green.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PVUTPSPC10MBGRY
Color:Green
Overall Length:32.8 ft, 10 m
LAN Category:Category 6
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:24 AWG
Boot Color:Clear
Product:Patch Cords
Product Type:Patch cord1
SKU:PANPVUTPSPC10MBGRY

Detailed Description

Elevate your networking setup with this high-performance Category 6 UTP modular patch cord, designed for seamless connectivity with modular patch panels. Boasting a generous 10-meter length in a vibrant green hue, this cord ensures ample reach for your networking needs. The durable stranded wire construction, featuring 24 AWG wire size, guarantees reliable data transmission. Equipped with modular plugs on both ends and clear boots for added protection, this cord is a must-have for any Ethernet setup. Upgrade your cable management game with this essential accessory, perfect for professional environments and home offices alike.