PVUTPSPC14BBUY

Heilind Number:PANPVUTPSPC14BBUY
Manufacturer:Panduit
Manufacturer Number:PVUTPSPC14BBUY
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Category 6 UTP patch cord for use with modular patch panel, 14.00 ft, Blue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PVUTPSPC14BBUY
Color:Blue
Overall Length:14 ft, 4.3 m
LAN Category:Category 6
Wire Type:Stranded
Connector A Type:RJ45 8
Connector B Type:RJ45 8
Wire Size:24 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANPVUTPSPC14BBUY

Detailed Description

Enhance your network connectivity with our Category 6 UTP Patch Cord in vibrant blue. Ideal for use with modular patch panels, this 14-foot cord features stranded wire construction and RJ45 connectors for seamless transmission. The 24 AWG wire size ensures reliable performance, while the clear boot and polycarbonate plug body guarantee durability. RoHS compliant, it's a must-have for efficient cable management in any setup. Upgrade your Ethernet connections with this essential patch cord.